5.46.011.036/0710 | RAFI
Extension plunger, round, Ø 10 mm, (L x H) 4.75 x 10 mm, white, for single pushbutton, 5.46.011.036/0710
Unit Price (€ / pc.)
0.8330 € *
Available: 841 pcs.
Leadtime: 6 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7497 €
50 pcs.
0.6783 €
100 pcs.
0.6426 €
500 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plunger, 5.46.011.036/0710, RAFI
Round plunger for RACON tactile switch.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Signalling systems
- Vehicle construction
- Handheld terminals
Technical specifications
Ausführung | rund | |
Durchmesser | 10 mm | |
Farbe | weiß | |
Geeignet für | Einzeltaster | |
Höhe | 10 mm | |
Länge | 4.75 mm | |
Zubehörart | Verlängerungsstößel |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |