5.46.011.038/0710 | RAFI
Extension plunger, round, Ø 10 mm, (L x H) 8.75 x 10 mm, white, for single pushbutton, 5.46.011.038/0710
Unit Price (€ / pc.)
0.8687 € *
Available: 110 pcs.
Leadtime: 9 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7735 €
50 pcs.
0.7021 €
100 pcs.
0.6664 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plunger, 5.46.011.038/0710, RAFI
Round plunger for RACON tactile switch.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Signalling systems
- Vehicle construction
- Handheld terminals
Technical specifications
Version | rund | |
diameter | 10 mm | |
Colour | weiß | |
Suitable for | Einzeltaster | |
Height | 10 mm | |
Length | 8.75 mm | |
Product type | Verlängerungsstößel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |