5.46.011.045/0710 | RAFI

Extension plunger, round, Ø 10 mm, (L x H) 12.25 x 10 mm, white, for single pushbutton, 5.46.011.045/0710

Order No.: 13G2431
EAN: 4099889326147
MPN:
5.46.011.045/0710
Series: RF 15 N
5.46.011.045/0710 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7735 €
50 pcs.
0.7021 €
100 pcs.
0.6664 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale

Plunger, 5.46.011.045/0710, Rafi

Plunger suitable for applications in measurement-control-regulation, automotive and mechanical-system engineering.

Technical specifications
Filter Property Value
Product type extension plunger
Version round
diameter 10 mm
Length 12.25 mm
Height 10 mm
Colour white
Suitable for single pushbutton
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes