5.46.011.057/0710 | RAFI

Extension plunger, round, Ø 10 mm, (L x H) 10.95 x 10 mm, white, for single pushbutton, 5.46.011.057/0710

Order No.: 13G2432
EAN: 4099889326154
MPN:
5.46.011.057/0710
Series: RF 15 N
5.46.011.057/0710 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7735 €
50 pcs.
0.7021 €
100 pcs.
0.6664 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plunger, 5.46.011.057/0710, Rafi

Plunger suitable for applications in measurement-control-regulation, automotive and mechanical-system engineering.

Technical specifications
Version rund
diameter 10 mm
Colour weiß
Suitable for Einzeltaster
Height 10 mm
Length 10.95 mm
Product type Verlängerungsstößel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes