5.46.017.029/0710 | RAFI
Extension plunger, round, Ø 15 mm, (L x H) 6.15 x 15 mm, beige, for single pushbutton, 5.46.017.029/0710
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Plunger, 5.46.017.029/0710, Rafi
Plunger suitable for applications in measurement-control-regulation, automotive and mechanical-system engineering.
Technical specifications
Version | rund | |
diameter | 15 mm | |
Colour | beige | |
Suitable for | Einzeltaster | |
Height | 15 mm | |
Length | 6.15 mm | |
Product type | Verlängerungsstößel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |