5.46.017.030/0710 | RAFI

Extension plunger, round, Ø 15 mm, (L x H) 5.45 x 15 mm, beige, for single pushbutton, 5.46.017.030/0710

Order No.: 13G2435
EAN: 4099889326185
MPN:
5.46.017.030/0710
Series: RF 15 N
5.46.017.030/0710 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
279.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.5593 €

Plunger, 5.46.017.030/0710, Rafi

Plunger suitable for applications in measurement-control-regulation, automotive and mechanical-system engineering.

Technical specifications
Version rund
diameter 15 mm
Colour beige
Suitable for Einzeltaster
Height 15 mm
Length 5.45 mm
Product type Verlängerungsstößel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes