5.46.017.036/0710 | RAFI

Extension plunger, round, Ø 15 mm, (L x H) 4.75 x 15 mm, beige, for single pushbutton, 5.46.017.036/0710

Order No.: 13G2710
EAN: 4099889327755
MPN:
5.46.017.036/0710
Series: RF 15 N
5.46.017.036/0710 RAFI Switches Accessories Image 1
5.46.017.036/0710 RAFI Switches Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
279.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.5593 €

Plunger, 5.46.017.036/0710, RAFI

Round plunger for RACON tactile switch.

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Signalling systems
  • Vehicle construction
  • Handheld terminals
Technical specifications
Version rund
diameter 15 mm
Colour beige
Suitable for Einzeltaster
Height 15 mm
Length 4.75 mm
Product type Verlängerungsstößel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes