5.46.017.128/1002 | RAFI

Extension plunger, round, Ø 15 mm, (L x H) 18.25 x 15 mm, beige, for single pushbutton, 5.46.017.128/1002

Order No.: 13G2439
EAN: 4099889326222
MPN:
5.46.017.128/1002
Series: RF 15 N
5.46.017.128/1002 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 490 pcs.
Leadtime: 1 Week **
Total Price:
0.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5593 €

Plunger, 5.46.017.128/1002, Rafi

Plunger suitable for applications in measurement-control-regulation, automotive and mechanical-system engineering.

Technical specifications
Version rund
diameter 15 mm
Colour beige
Suitable for Einzeltaster
Height 15 mm
Length 18.25 mm
Product type Verlängerungsstößel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes