5.46.167.058/0209 | RAFI

Plunger, round, Ø 11.5 mm, (L x H) 9.1 x 11.5 mm, white, for short-stroke pushbutton, 5.46.167.058/0209

Order No.: 13G2545
EAN: 4099889326741
MPN:
5.46.167.058/0209
Series: RACON
5.46.167.058/0209 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.2511 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
125.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.2511 €

Plunger, 5.46.167.058/0209, RAFI

RACON, round plunger 11.5 mm, L 7.6 mm

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Signalling systems
  • Vehicle construction
  • Handheld terminals
Technical specifications
Ausführung rund
Durchmesser 11.5 mm
Farbe weiß
Geeignet für Kurzhubtaster
Höhe 11.5 mm
Länge 9.1 mm
Zubehörart Stößel
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes