5.46.167.061/0209 | RAFI

Plunger, round, Ø 11.5 mm, (L x H) 3 x 11.5 mm, white, for short-stroke pushbutton, 5.46.167.061/0209

Order No.: 13G2548
EAN: 4099889326772
MPN:
5.46.167.061/0209
Series: RACON
5.46.167.061/0209 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.2582 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
129.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.2582 €

Plunger, 5.46.167.061/0209, RAFI

RACON, round plunger 11.5 mm, L 1.5 mm

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Signalling systems
  • Vehicle construction
  • Handheld terminals
Technical specifications
Version rund
diameter 11.5 mm
Colour weiß
Suitable for Kurzhubtaster
Height 11.5 mm
Length 3 mm
Product type Stößel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes