5.46.167.105/0209 | RAFI

Plunger, round, Ø 8 mm, (L x H) 4.4 x 8 mm, white, for short-stroke pushbutton, 5.46.167.105/0209

Order No.: 13G2571
EAN: 4099889327007
MPN:
5.46.167.105/0209
5.46.167.105/0209 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.1666 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
83.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1666 €

Plunger, 5.46.167.105/0209, RAFI

RACON, round plunger 8 mm, L 2.9 mm

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Signalling systems
  • Vehicle construction
  • Handheld terminals
Technical specifications
Ausführung rund
Durchmesser 8 mm
Farbe weiß
Geeignet für Kurzhubtaster
Höhe 8 mm
Länge 4.4 mm
Zubehörart Stößel
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes