5.46.167.110/0209 | RAFI

Plunger, round, Ø 8 mm, (L x H) 12.9 x 8 mm, white, for short-stroke pushbutton, 5.46.167.110/0209

Order No.: 13G2575
EAN: 4099889327045
MPN:
5.46.167.110/0209
5.46.167.110/0209 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.1725 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
86.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1725 €

Plunger, 5.46.167.110/0209, RAFI

RACON, round plunger 8 mm, L 11.4 mm

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Signalling systems
  • Vehicle construction
  • Handheld terminals
Technical specifications
Version rund
diameter 8 mm
Colour weiß
Suitable for Kurzhubtaster
Height 8 mm
Length 12.9 mm
Accessory Type Stößel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes