5.46.167.309/0209 | RAFI

Plunger, round, Ø 8 mm, (L x H) 16.9 x 8 mm, white, for short-stroke pushbutton, 5.46.167.309/0209

Order No.: 13G2592
EAN: 4099889327212
MPN:
5.46.167.309/0209
5.46.167.309/0209 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.1725 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
86.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.1725 €

Plunger, 5.46.167.309/0209, RAFI

RACON, round plunger 8 mm, L 15.4 mm

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Signalling systems
  • Vehicle construction
  • Handheld terminals
Technical specifications
Filter Property Value
Product type plunger
Version round
diameter 8 mm
Length 16.9 mm
Height 8 mm
Colour white
Suitable for short-stroke pushbutton
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15