5.46.168.049/0209 | RAFI

Plunger, round, Ø 14.5 mm, (L x H) 4.4 x 14.5 mm, white, for short-stroke pushbutton, 5.46.168.049/0209

Order No.: 13G2604
EAN: 4099889327335
MPN:
5.46.168.049/0209
Series: RACON
5.46.168.049/0209 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.1964 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
98.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1964 €

Plunger, 5.46.168.049/0209, RAFI

RACON, round plunger 14.5 mm, L 2.9 mm

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Signalling systems
  • Vehicle construction
  • Handheld terminals
Technical specifications
Version rund
diameter 14.5 mm
Colour weiß
Suitable for Kurzhubtaster
Height 14.5 mm
Length 4.4 mm
Product type Stößel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes