5.46.169.043/0209 | RAFI
Plunger, round, Ø 19 mm, (L x H) 6.1 x 19 mm, white, for short-stroke pushbutton, 5.46.169.043/0209
Order No.: 13G2631
EAN: 4099889327601
MPN:
5.46.169.043/0209
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Plunger, 5.46.169.043/0209, RAFI
RACON, round plunger 19 mm, L 4.6 mm
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Signalling systems
- Vehicle construction
- Handheld terminals
Technical specifications
Version | rund | |
diameter | 19 mm | |
Colour | weiß | |
Suitable for | Kurzhubtaster | |
Height | 19 mm | |
Length | 6.1 mm | |
Product type | Stößel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |