5.46.651.015/0309 | RAFI
Aperture, square, (L x W x H) 9 x 9 x 5.05 mm, red, for short-stroke pushbutton, 5.46.651.015/0309
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Bezel, 5.46.651.015/0309, Rafi
Bezel, suitable for applications in mechanical and system engineering, vehicle construction, red.
Technical specifications
Version | quadratisch | |
Width | 9 mm | |
Colour | rot | |
Suitable for | Kurzhubtaster | |
Height | 5.05 mm | |
Length | 9 mm | |
Product type | Blende |
Download
Logistics
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |