5.46.651.015/0514 | RAFI

Aperture, square, (L x W x H) 9 x 9 x 5.05 mm, green, for short-stroke pushbutton, 5.46.651.015/0514

Order No.: 13G2002
EAN: 4099889325423
MPN:
5.46.651.015/0514
Series: RK 90
5.46.651.015/0514 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4879 €

Bezel, 5.46.651.015/0514, Rafi

Bezel, suitable for applications in mechanical and system engineering, vehicle construction, green.

Technical specifications
Version quadratisch
Width 9 mm
Colour grün
Suitable for Kurzhubtaster
Height 5.05 mm
Length 9 mm
Product type Blende
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes