5.46.654.059/0227 | RAFI
Cap, square, (L x W x H) 14.2 x 14.2 x 5.85 mm, white, for single pushbutton, 5.46.654.059/0227
Unit Price (€ / pc.)
0.2987 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cap, 5.46.654.059/0227, RAFI
Square bazel for single pushbutton.
Applications
- Mechanical and system engineering
- Automotive
- Signalling systems
- Handheld terminals
Technical specifications
Version | quadratisch | |
Width | 14.2 mm | |
Colour | weiß | |
Suitable for | Einzeltaster | |
Height | 5.85 mm | |
Length | 14.2 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |