5.46.681.001/0152 | RAFI
Aperture, square, (L x W x H) 14 x 14 x 5.5 mm, gray, for short-stroke pushbutton, 5.46.681.001/0152
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
50 pcs.
0.4760 €
100 pcs.
0.4522 €
500 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bezel, 5.46.681.001/0152, Rafi
Bezel, suitable for applications in mechanical and system engineering, vehicle construction, grey.
Technical specifications
Version | square | |
Width | 14 mm | |
Colour | gray | |
Suitable for | short-stroke pushbutton | |
Height | 5.5 mm | |
Length | 14 mm | |
Accessory Type | aperture |
Download
Logistics
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |