5.46.681.001/0700 | RAFI

Aperture, square, (L x W x H) 14 x 14 x 5.5 mm, light gray, for short-stroke pushbutton, 5.46.681.001/0700

Order No.: 13G2300
EAN: 4099889325980
MPN:
5.46.681.001/0700
Series: RK 90
5.46.681.001/0700 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 50 pcs.
Leadtime: 9 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
50 pcs.
0.4760 €
100 pcs.
0.4522 €
500 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cap, 5.46.681.001/0700, RAFI

Square bazel for short - stroke pushbutton.

Applications

  • Mechanical and system engineering
  • Automotive
  • Signalling systems
  • Handheld terminals
Technical specifications
Ausführung quadratisch
Breite 14 mm
Farbe hellgrau
Geeignet für Kurzhubtaster
Höhe 5.5 mm
Länge 14 mm
Zubehörart Blende
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes