5.46.681.002/0611 | RAFI
Aperture, rectangular, (L x W x H) 17.35 x 14 x 5.5 mm, blue, for short-stroke pushbutton, 5.46.681.002/0611
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7854 €
50 pcs.
0.7378 €
100 pcs.
0.6902 €
500 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bezel, 5.46.681.002/0611, Rafi
Bezel, suitable for applications in mechanical and system engineering, vehicle construction, blue.
Technical specifications
Ausführung | rechteckig | |
Breite | 14 mm | |
Farbe | blau | |
Geeignet für | Kurzhubtaster | |
Höhe | 5.5 mm | |
Länge | 17.35 mm | |
Zubehörart | Blende |
Download
Logistics
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |