5.46.681.002/0700 | RAFI
Aperture, rectangular, (L x W x H) 17.35 x 14 x 5.5 mm, light gray, for short-stroke pushbutton, 5.46.681.002/0700
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
50 pcs.
0.7616 €
100 pcs.
0.7140 €
500 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bezel, 5.46.681.002/0700, Rafi
Bezel, suitable for applications in mechanical and system engineering, vehicle construction, light-grey.
Technical specifications
Version | rechteckig | |
Width | 14 mm | |
Colour | hellgrau | |
Suitable for | Kurzhubtaster | |
Height | 5.5 mm | |
Length | 17.35 mm | |
Product type | Blende |
Download
Logistics
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |