5.46.681.003/0103 | RAFI

Aperture, rectangular, (L x W x H) 20.85 x 14 x 5.5 mm, black, for short-stroke pushbutton, 5.46.681.003/0103

Order No.: 13G2014
EAN: 4099889325546
MPN:
5.46.681.003/0103
Series: RK 90
5.46.681.003/0103 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8806 €
50 pcs.
0.8092 €
100 pcs.
0.7616 €
500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bezel, 5.46.681.003/0103, Rafi

Bezel, suitable for applications in mechanical and system engineering, vehicle construction, black.

Technical specifications
Version rechteckig
Width 14 mm
Colour schwarz
Suitable for Kurzhubtaster
Height 5.5 mm
Length 20.85 mm
Product type Blende
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes