5.46.681.004/0514 | RAFI
Aperture, rectangular, (L x W x H) 27.85 x 14 x 5.5 mm, green, for short-stroke pushbutton, 5.46.681.004/0514
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8806 €
50 pcs.
0.8330 €
100 pcs.
0.7616 €
500 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Bezel, 5.46.681.004/0514, Rafi
Bezel, suitable for applications in mechanical and system engineering, vehicle construction, green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Version | rectangular | |
| Length | 27.85 mm | |
| Width | 14 mm | |
| Height | 5.5 mm | |
| Colour | green | |
| Suitable for | short-stroke pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |