5.46.681.021/1307 | RAFI

Aperture, square, (L x W x H) 14 x 14 x 5.5 mm, red, for short-stroke pushbutton, 5.46.681.021/1307

Order No.: 13G2280
EAN: 4099889325911
MPN:
5.46.681.021/1307
Series: RK 90
RAFI
5.46.681.021/1307 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 36 pcs.
Leadtime: 8 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
50 pcs.
0.4760 €
100 pcs.
0.4522 €
500 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cap, 5.46.681.021/1307, RAFI

Square bazel for short - stroke pushbutton.

Applications

  • Mechanical and system engineering
  • Automotive
  • Signalling systems
  • Handheld terminals
Technical specifications
Version square
Width 14 mm
Colour red
Suitable for short-stroke pushbutton
Height 5.5 mm
Length 14 mm
Accessory Type aperture
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes