5.46.681.022/1307 | RAFI

Aperture, rectangular, (L x W x H) 17.35 x 14 x 5.5 mm, red, for short-stroke pushbutton, 5.46.681.022/1307

Order No.: 13G2025
EAN: 4099889325652
MPN:
5.46.681.022/1307
Series: RK 90
RAFI
5.46.681.022/1307 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7854 €
50 pcs.
0.7378 €
100 pcs.
0.6902 €
500 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bezel, 5.46.681.022/1307, Rafi

Bezel, suitable for applications in mechanical and system engineering, vehicle construction, red.

Technical specifications
Ausführung rechteckig
Breite 14 mm
Farbe rot
Geeignet für Kurzhubtaster
Höhe 5.5 mm
Länge 17.35 mm
Zubehörart Blende
Logistics
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes