5.46.681.023/1002 | RAFI
Aperture, rectangular, (L x W x H) 20.85 x 14 x 5.5 mm, transparent, for short-stroke pushbutton, 5.46.681.023/1002
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
50 pcs.
0.7854 €
100 pcs.
0.7378 €
500 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap, 5.46.681.023/1002, RAFI
Square bazel for short - stroke pushbutton.
Applications
- Mechanical and system engineering
- Automotive
- Signalling systems
- Handheld terminals
Technical specifications
Ausführung | rechteckig | |
Breite | 14 mm | |
Farbe | transparent | |
Geeignet für | Kurzhubtaster | |
Höhe | 5.5 mm | |
Länge | 20.85 mm | |
Zubehörart | Blende |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |