5.46.681.023/1307 | RAFI

Aperture, rectangular, (L x W x H) 20.85 x 14 x 5.5 mm, red, for short-stroke pushbutton, 5.46.681.023/1307

Order No.: 13G2418
EAN: 4099889326055
MPN:
5.46.681.023/1307
Series: RK 90
5.46.681.023/1307 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 69 pcs.
Leadtime: 9 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8806 €
50 pcs.
0.8092 €
100 pcs.
0.7616 €
500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cap, 5.46.681.023/1307, RAFI

Rectangular bazel for short - stroke pushbutton.

Applications

  • Mechanical and system engineering
  • Automotive
  • Signalling systems
  • Handheld terminals
Technical specifications
Version rechteckig
Width 14 mm
Colour rot
Suitable for Kurzhubtaster
Height 5.5 mm
Length 20.85 mm
Product type Blende
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes