5.46.681.023/1403 | RAFI
Aperture, rectangular, (L x W x H) 20.85 x 14 x 5.5 mm, yellow, for short-stroke pushbutton, 5.46.681.023/1403
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8806 €
50 pcs.
0.8092 €
100 pcs.
0.7616 €
500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap, 5.46.681.023/1403, RAFI
Rectangular bazel for short - stroke pushbutton.
Applications
- Mechanical and system engineering
- Automotive
- Signalling systems
- Handheld terminals
Technical specifications
Version | rechteckig | |
Width | 14 mm | |
Colour | gelb | |
Suitable for | Kurzhubtaster | |
Height | 5.5 mm | |
Length | 20.85 mm | |
Product type | Blende |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |