5.46.681.024/1307 | RAFI

Aperture, rectangular, (L x W x H) 27.85 x 14 x 5.5 mm, red, for short-stroke pushbutton, 5.46.681.024/1307

Order No.: 13G2288
EAN: 4099889325959
MPN:
5.46.681.024/1307
Series: RK 90
RAFI
5.46.681.024/1307 RAFI Switches Accessories Image 1
5.46.681.024/1307 RAFI Switches Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8687 €
50 pcs.
0.8211 €
100 pcs.
0.7735 €
500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cap, 5.46.681.024/1307, RAFI

Rectangular bazel for short - stroke pushbutton.

Applications

  • Mechanical and system engineering
  • Automotive
  • Signalling systems
  • Handheld terminals
Technical specifications
Ausführung rechteckig
Breite 14 mm
Farbe rot
Geeignet für Kurzhubtaster
Höhe 5.5 mm
Länge 27.85 mm
Zubehörart Blende
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes