5.49.257.011/1503 | RAFI

Cap, round, Ø 15 mm, (H) 3.8 mm, green, for pushbutton switch, 5.49.257.011/1503

Order No.: 12G5866
EAN: 4099889324099
MPN:
5.49.257.011/1503
Series: LUMOTAST 75
5.49.257.011/1503 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9163 €
50 pcs.
0.8449 €
100 pcs.
0.7973 €
500 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cap, 5.49.257.011/1503, RAFI

Round bezel for pushbutton switch.

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Signalling systems
Technical specifications
Version rund
diameter 15 mm
Colour grün
Suitable for Druckschalter
Height 3.8 mm
Product type Kappe
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes