5.49.257.011/1601 | RAFI
Cap, round, Ø 15 mm, (H) 3.8 mm, blue, for pushbutton switch, 5.49.257.011/1601
Unit Price (€ / pc.)
1.0829 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9163 €
50 pcs.
0.8449 €
100 pcs.
0.7973 €
500 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap, 5.49.257.011/1601, RAFI
Round bezel for pushbutton switch.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Signalling systems
Technical specifications
Version | rund | |
diameter | 15 mm | |
Colour | blau | |
Suitable for | Druckschalter | |
Height | 3.8 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |