5.49.259.013/1303 | RAFI

Aperture, round, Ø 16.4 mm, (H) 3.2 mm, red, for pushbutton switch, 5.49.259.013/1303

Order No.: 12G6013
EAN: 4099889324365
MPN:
5.49.259.013/1303
Series: LUMOTAST 75
5.49.259.013/1303 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 5 pcs.
Leadtime: 9 Weeks **
Total Price:
0.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7973 €

Cap, 5.49.259.013/1303, RAFI

Round bezel for pushbutton switch.

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Signalling systems
Technical specifications
Version rund
diameter 16.4 mm
Colour rot
Suitable for Druckschalter
Height 3.2 mm
Product type Blende
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes