5.49.259.013/1601 | RAFI
Aperture, round, Ø 16.4 mm, (H) 3.2 mm, blue, for pushbutton switch, 5.49.259.013/1601
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Cap, 5.49.259.013/1601, RAFI
Round bezel for pushbutton switch.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Signalling systems
Technical specifications
Version | round | |
diameter | 16.4 mm | |
Colour | blue | |
Suitable for | pushbutton switch | |
Height | 3.2 mm | |
Accessory Type | aperture |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |