5.49.263.062/2300 | RAFI

Aperture, round, Ø 22.15 mm, (H) 2.85 mm, red, for FLEXLAB, 5.49.263.062/2300

Order No.: 13G0092
MPN:
5.49.263.062/2300
5492630622300
Series: FLEXLAB
5.49.263.062/2300 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
5 pcs.
0.7854 €
10 pcs.
0.7140 €
20 pcs.
0.6664 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bezel, 5492630622300, RAFI

The 5492630622300 is a red FLEXLAB bezel translucent.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
  • Handheld terminals
  • Industrial robots
Technical specifications
Version rund
diameter 22.15 mm
Colour rot
Suitable for FLEXLAB
Height 2.85 mm
Product type Blende
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes