5.49.275.032/1303 | RAFI

Cap, rectangular, (L x W x H) 21.5 x 15 x 3.8 mm, red, for pushbutton switch, 5.49.275.032/1303

Order No.: 12G5896
EAN: 4099889324204
MPN:
5.49.275.032/1303
Series: LUMOTAST 75
5.49.275.032/1303 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 9 pcs.
Leadtime: 9 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9163 €
50 pcs.
0.8449 €
100 pcs.
0.7973 €
500 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cap, 5.49.275.032/1303, RAFI

Rectangular bazel for pushbutton switch.

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Signalling systems
Technical specifications
Version rechteckig
Width 15 mm
Colour rot
Suitable for Druckschalter
Height 3.8 mm
Length 21.5 mm
Product type Kappe
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes