5.49.275.036/1502 | RAFI

Cap, square, (L x W x H) 15 x 15 x 3.8 mm, green, for pushbutton switch, 5.49.275.036/1502

Order No.: 12G5882
EAN: 4099889324150
MPN:
5.49.275.036/1502
Series: LUMOTAST 75
5.49.275.036/1502 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 9 pcs.
Leadtime: 9 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9163 €
50 pcs.
0.8449 €
100 pcs.
0.7973 €
500 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cap, 5.49.275.036/1502, RAFI

Square bazel for pushbutton switch.

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Signalling systems
Technical specifications
Version quadratisch
Width 15 mm
Colour grün
Suitable for Druckschalter
Height 3.8 mm
Length 15 mm
Product type Kappe
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes