5.49.277.052/1301 | RAFI

Cap, square, (L x W x H) 16.4 x 16.4 x 3.2 mm, red, for pushbutton switch, 5.49.277.052/1301

Order No.: 12G6002
EAN: 4099889324280
MPN:
5.49.277.052/1301
Series: LUMOTAST 75
5.49.277.052/1301 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7854 €

Cap, 5.49.277.052/1301, RAFI

Square bazel for pushbutton switch.

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Signalling systems
Technical specifications
Version quadratisch
Width 16.4 mm
Colour rot
Suitable for Druckschalter
Height 3.2 mm
Length 16.4 mm
Product type Kappe
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes