5.49.277.052/1502 | RAFI
Cap, square, (L x W x H) 16.4 x 16.4 x 3.2 mm, green, for pushbutton switch, 5.49.277.052/1502
Unit Price (€ / pc.)
0.7854 € *
Available: 5 pcs.
Leadtime: 9 Weeks **
Cap, 5.49.277.052/1502, RAFI
Square bazel for pushbutton switch.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Signalling systems
Technical specifications
Version | quadratisch | |
Width | 16.4 mm | |
Colour | grün | |
Suitable for | Druckschalter | |
Height | 3.2 mm | |
Length | 16.4 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |