5.49.277.058/1503 | RAFI
Cap, rectangular, (L x W x H) 22.4 x 16.4 x 3.2 mm, green, for pushbutton switch, 5.49.277.058/1503
Unit Price (€ / pc.)
1.0710 € *
Available: 4 pcs.
Leadtime: 8 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9639 €
50 pcs.
0.8925 €
100 pcs.
0.8568 €
500 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap, 5.49.277.058/1503, RAFI
Rectangular bazel for pushbutton switch.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Signalling systems
Technical specifications
Version | rectangular | |
Width | 16.4 mm | |
Colour | green | |
Suitable for | pushbutton switch | |
Height | 3.2 mm | |
Length | 22.4 mm | |
Accessory Type | cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |