5.52.008.061/0100 | RAFI
Sealing cap, round, Ø 18.2 mm, black, for pushbutton switch, 5.52.008.061/0100
Order No.: 12G474
EAN: 4099889323788
MPN:
5.52.008.061/0100
Unit Price (€ / pc.)
3.2725 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
2.8679 €
100 pcs.
2.5347 €
250 pcs.
2.4157 €
1000 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealing cap, 5.52.008.061/0100, RAFI
Round sealing cup for pushbutton switch.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Handheld terminals
- Industrial robots
Technical specifications
Version | rund | |
diameter | 18.2 mm | |
Colour | schwarz | |
Suitable for | Druckschalter | |
Product type | Dichtkappe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |