5.52.008.065/0000 | RAFI
Sealing cap, round, (L) 20.3 mm, transparent, for pushbutton, 5.52.008.065/0000
Order No.: 38G0050
MPN:
5.52.008.065/0000
5520080650000
Unit Price (€ / pc.)
6.0214 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.7239 €
20 pcs.
5.4383 €
30 pcs.
5.1170 €
50 pcs.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealing cap, 5.52.008.065/0000, RAFI
The sealing cap in transparent color has a length of 20.3 mm and can be operated by a pushbutton.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Handheld terminals
- Industrial robots
Technical specifications
Version | rund | |
Colour | transparent | |
Suitable for | Drucktaste | |
Length | 20.3 mm | |
Product type | Dichtungskappe |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |