5.55.103.030/1013 | RAFI
Pressure piece, square, (L x W x H) 17.2 x 17.2 x 4.45 mm, transparent, for single pushbutton, 5.55.103.030/1013
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Next delivery: 500 pcs. on 2025-04-30
Leadtime: 9 Weeks **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0591 €
50 pcs.
0.9282 €
250 pcs.
0.8092 €
1000 pcs.
0.7021 €
2500 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Key cap body, 5.55.103.030/1013, RAFI
Square key cap body for single pushbutton.
Applications
- Measurement-control-regulation
- Automotive
- Vehicle construction
- Handheld terminals
Technical specifications
Version | quadratisch | |
Width | 17.2 mm | |
Colour | transparent | |
Suitable for | Einzeltaster | |
Height | 4.45 mm | |
Length | 17.2 mm | |
Product type | Druckstück |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |