5.55.103.031/1013 | RAFI
Keycap body, square, (L x W x H) 20.7 x 17.2 x 4.45 mm, transparent, for single pushbutton, 5.55.103.031/1013
Order No.: 13G0309
MPN:
5.55.103.031/1013
5551030311013
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
50 pcs.
1.3090 €
100 pcs.
1.1900 €
250 pcs.
1.1067 €
500 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Key cap body, 5551030311013, RAFI
The key cap body is transparent and measures 20.7 mm x 17.2 mm.
Applications
- Measurement-control-regulation
- Automotive
- Vehicle construction
- Handheld terminals
Technical specifications
Version | square | |
Width | 17.2 mm | |
Colour | transparent | |
Suitable for | single pushbutton | |
Height | 4.45 mm | |
Length | 20.7 mm | |
Accessory Type | keycap body |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |