5.55.103.077/1013 | RAFI
Pressure piece, rectangular, (L x W x H) 31.2 x 17.2 x 4.45 mm, transparent, for single pushbutton, 5.55.103.077/1013
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Key cap body, 5.55.103.077/1013, RAFI
Rectangular key cap body for single pushbutton.
Applications
- Measurement-control-regulation
- Automotive
- Vehicle construction
- Handheld terminals
Technical specifications
Version | rechteckig | |
Width | 17.2 mm | |
Colour | transparent | |
Suitable for | Einzeltaster | |
Height | 4.45 mm | |
Length | 31.2 mm | |
Product type | Druckstück |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |