5.55.103.105/0100 | RAFI

Contact hazard protection cover, (L x W) 62 x 24 mm, for switch, 5.55.103.105/0100

Order No.: 13G0000
MPN:
5.55.103.105/0100
5551031050100
5.55.103.105/0100 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
5 pcs.
2.0587 €
10 pcs.
1.9159 €
20 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact protection, 5551031050100, RAFI

Finger safe Contact protection.

Technical specifications
Width 24 mm
Suitable for Schalter
Length 62 mm
Accessory Type Berührungsschutzabdeckung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes