5.55.103.275/0221 | RAFI

Vertical adapter, (L x W x H) 12.4 x 13.6 x 14.2 mm, white, for RACON 12, 5.55.103.275/0221

Order No.: 13G0148
MPN:
5.55.103.275/0221
5551032750221
Series: RACON
RAFI
5.55.103.275/0221 RAFI Switches Accessories Image 1
5.55.103.275/0221 RAFI Switches Accessories Image 2
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
25 pcs.
0.8449 €
100 pcs.
0.7735 €
450 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vertical adapter, 5551032750221, RAFI

The vertical adapter measures 12.4 mm x 13.6 mm and is designed specifically for use with the RACON 12 device.

Technical specifications
Breite 13.6 mm
Farbe weiß
Geeignet für RACON 12
Höhe 14.2 mm
Länge 12.4 mm
Zubehörart Vertikaladapter
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes