5.70.097.002/1001 | RAFI

Labeling sheet, STOP, Ø 15.9 mm, (L) 14.85 mm, for label holder, 5.70.097.002/1001

Order No.: 13G0052
MPN:
5.70.097.002/1001
5700970021001
Series: C-LAB
5.70.097.002/1001 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
38.0681 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
38.07 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0681 €
5 pcs.
35.6405 €
10 pcs.
33.5104 €
*incl. VAT plus shipping costs
**Subject to prior sale

C-LAB labeling sheet, 5700970021001, RAFI

The 5700970021001 is a printed C-LAB labeling sheet with electrical engineering and has measurement-control-regulation.

Applications

  • Mechanical and system engineering
  • Signalling systems
  • Vehicle construction
  • Handheld terminals
  • Model construction
Technical specifications
Version STOP
diameter 15.9 mm
Suitable for Schildträger
Length 14.85 mm
Product type Beschriftungsbogen
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes