5.70.097.013/1001 | RAFI

Labeling sheet, clockwise direction of rotation, Ø 15.9 mm, (L) 14.85 mm, for label holder, 5.70.097.013/1001

Order No.: 13G0039
MPN:
5.70.097.013/1001
5700970131001
Series: C-LAB
RAFI
5.70.097.013/1001 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
36.5925 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
36.59 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5925 €
5 pcs.
34.2601 €
10 pcs.
32.2133 €
*incl. VAT plus shipping costs
**Subject to prior sale

C-LAB labeling sheet, 5700970131001, RAFI

The 5700970131001 is a printed C-LAB labeling sheet with electrical engineering and has measurement-control-regulation.

Applications

  • Mechanical and system engineering
  • Signalling systems
  • Vehicle construction
  • Handheld terminals
  • Model construction
Technical specifications
Version clockwise direction of rotation
diameter 15.9 mm
Suitable for label holder
Length 14.85 mm
Accessory Type labeling sheet
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes