5.70.097.021/1001 | RAFI

Labeling sheet, light, Ø 15.9 mm, (L) 14.85 mm, for label holder, 5.70.097.021/1001

Order No.: 13G0045
MPN:
5.70.097.021/1001
5700970211001
Series: C-LAB
5.70.097.021/1001 RAFI Switches Accessories
Image may differ
Unit Price (€ / pc.)
36.5925 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
36.59 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5925 €
5 pcs.
34.2601 €
10 pcs.
32.2133 €
*incl. VAT plus shipping costs
**Subject to prior sale

C-LAB labeling sheet, 5700970211001, RAFI

The 5700970211001 is a printed C-LAB labeling sheet with electrical engineering and has measurement-control-regulation.

Applications

  • Mechanical and system engineering
  • Signalling systems
  • Vehicle construction
  • Handheld terminals
  • Model construction
Technical specifications
Ausführung Hell
Durchmesser 15.9 mm
Geeignet für Schildträger
Länge 14.85 mm
Zubehörart Beschriftungsbogen
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes